SN74HC273PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10,883
Unit Price: ₱34.54000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,583
Unit Price: ₱63.72000
Datasheet

Direct


onsemi
In Stock: 5,558
Unit Price: ₱33.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱18.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,956
Unit Price: ₱25.01000
Datasheet

Similar


onsemi
In Stock: 68
Unit Price: ₱37.52000
Datasheet

Similar


onsemi
In Stock: 179
Unit Price: ₱45.26000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: ₱37.52000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC273PW

DigiKey Part Number
296-26476-5-ND
Manufacturer
Manufacturer Product Number
SN74HC273PW
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC273PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
36 MHz
Max Propagation Delay @ V, Max CL
46ns @ 6V, 150pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,521 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,521In Stock
Ships from Rochester Electronics, LLC