
TPS65021RHAR | |
|---|---|
DigiKey Part Number | 296-27037-2-ND - Tape & Reel (TR) 296-27037-1-ND - Cut Tape (CT) 296-27037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65021RHAR |
Description | IC BAT PWR MGMT LI-ION 1C 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65021RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱511.53000 | ₱511.53 |
| 10 | ₱396.78200 | ₱3,967.82 |
| 25 | ₱368.20960 | ₱9,205.24 |
| 100 | ₱336.77310 | ₱33,677.31 |
| 250 | ₱321.78440 | ₱80,446.10 |
| 500 | ₱312.75064 | ₱156,375.32 |
| 1,000 | ₱305.31583 | ₱305,315.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱297.46773 | ₱743,669.33 |


