
SN74LS283N | |
|---|---|
DigiKey Part Number | 296-33987-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS283N |
Description | IC BINARY FULL ADDER 4BIT 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS283N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱169.12000 | ₱169.12 |
| 10 | ₱126.54400 | ₱1,265.44 |
| 25 | ₱115.81280 | ₱2,895.32 |
| 100 | ₱104.01600 | ₱10,401.60 |
| 250 | ₱98.39804 | ₱24,599.51 |
| 500 | ₱95.00964 | ₱47,504.82 |
| 1,000 | ₱92.22151 | ₱92,221.51 |
| 2,500 | ₱89.27784 | ₱223,194.60 |
| 5,000 | ₱87.50420 | ₱437,521.00 |




