SN74LV08AD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 334,988
Unit Price: ₱29.78000
Datasheet

Direct


onsemi
In Stock: 26
Unit Price: ₱42.28000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 2,500
Unit Price: ₱7.51569
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,201
Unit Price: ₱17.87000
Datasheet

Similar


onsemi
In Stock: 2,905
Unit Price: ₱30.97000
Datasheet

Similar


onsemi
In Stock: 2,315
Unit Price: ₱20.25000
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV08AD

DigiKey Part Number
296-1673-5-ND
Manufacturer
Manufacturer Product Number
SN74LV08AD
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV08AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 54,582 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

54,582In Stock
Ships from Rochester Electronics, LLC