J-FET Amplifier 1 Circuit 8-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2061BMJGB

DigiKey Part Number
2156-TLE2061BMJGB-ND
Manufacturer
Manufacturer Product Number
TLE2061BMJGB
Description
IC OPAMP JFET 1 CIRCUIT 8CDIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-CDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2061BMJGB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
300 µV
Current - Supply
290µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:286
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
7₱2,396.29143₱16,774.04