
SN74LVC646APW | |
|---|---|
DigiKey Part Number | 296-34074-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC646APW |
Description | IC TXRX NON-INVERT 3.6V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC646APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱112.55000 | ₱112.55 |
| 10 | ₱82.89400 | ₱828.94 |
| 60 | ₱69.95133 | ₱4,197.08 |
| 120 | ₱66.44292 | ₱7,973.15 |
| 300 | ₱62.73990 | ₱18,821.97 |
| 540 | ₱60.82041 | ₱32,843.02 |
| 1,020 | ₱59.06951 | ₱60,250.90 |
| 2,520 | ₱57.06190 | ₱143,795.99 |
| 5,040 | ₱55.83403 | ₱281,403.51 |

