
SN75477D | |
|---|---|
DigiKey Part Number | 296-26654-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75477D |
Description | IC PERIPHERAL DRIVER 5.5V 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 1 Bit per Element Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75477D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | -, 300mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.67000 | ₱69.67 |
| 10 | ₱50.37900 | ₱503.79 |
| 75 | ₱41.20867 | ₱3,090.65 |
| 150 | ₱39.06880 | ₱5,860.32 |
| 300 | ₱37.31007 | ₱11,193.02 |
| 525 | ₱36.12019 | ₱18,963.10 |
| 1,050 | ₱34.88326 | ₱36,627.42 |
| 2,550 | ₱33.61376 | ₱85,715.09 |
| 5,025 | ₱32.83557 | ₱164,998.74 |

