0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDT390PW

DigiKey Part Number
296-26672-5-ND
Manufacturer
Manufacturer Product Number
SN75LVDT390PW
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDT390PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱251.90000₱251.90
10₱190.85800₱1,908.58
90₱159.83878₱14,385.49
180₱153.40744₱27,613.34
270₱150.18730₱40,550.57
540₱145.46300₱78,550.02
1,080₱141.57517₱152,901.18
2,520₱137.74435₱347,115.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

19,512In Stock
Ships from Rochester Electronics, LLC