TL074CDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 20,597
Unit Price: ₱28.58000
Datasheet

Similar


Texas Instruments
In Stock: 9,296
Unit Price: ₱87.54000
Datasheet

Direct


STMicroelectronics
In Stock: 99,447
Unit Price: ₱28.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱524.45423
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,489
Unit Price: ₱195.32000
Datasheet

Similar


STMicroelectronics
In Stock: 14,142
Unit Price: ₱73.84000
Datasheet

Similar


STMicroelectronics
In Stock: 873
Unit Price: ₱26.72600
Datasheet

Similar


STMicroelectronics
In Stock: 19,211
Unit Price: ₱50.62000
Datasheet

Similar


onsemi
In Stock: 3,487
Unit Price: ₱20.84000
Datasheet

Similar


STMicroelectronics
In Stock: 8,339
Unit Price: ₱53.00000
Datasheet

Similar


STMicroelectronics
In Stock: 4,762
Unit Price: ₱76.82000
Datasheet

Similar


STMicroelectronics
In Stock: 3,015
Unit Price: ₱28.11960
Datasheet

Similar


STMicroelectronics
In Stock: 3,626
Unit Price: ₱36.92000
Datasheet

Similar


STMicroelectronics
In Stock: 9,529
Unit Price: ₱37.52000
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074CDG4

DigiKey Part Number
296-52983-ND
Manufacturer
Manufacturer Product Number
TL074CDG4
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL074CDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
1.4mA (x4 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.25 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
65 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL074CDRTexas Instruments20,597296-1283-1-ND₱28.58000MFR Recommended
TL074BCDTexas Instruments9,296296-7196-5-ND₱87.54000Similar
TL074CDTSTMicroelectronics99,447497-2204-1-ND₱28.58000Direct
ADA4004-4ARZ-RLAnalog Devices Inc.0ADA4004-4ARZ-RLTR-ND₱524.45423Similar
ADTL084ARZ-REEL7Analog Devices Inc.1,489ADTL084ARZ-REEL7CT-ND₱195.32000Similar
Obsolete
Marketplace Stock: 900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

900In Stock
Ships from Rochester Electronics, LLC