Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2274AMDG4

DigiKey Part Number
296-49958-ND
Manufacturer
Manufacturer Product Number
TLC2274AMDG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2274AMDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
4.8mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
50 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
4.4 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
4
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3.6V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.25 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6084IM/NOPBTexas Instruments359LMC6084IM/NOPB-ND₱488.31000Similar
LMC6084IMX/NOPBTexas Instruments1,905296-35441-1-ND₱422.81000Similar
In-Stock: 9
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱253.09000₱253.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,290In Stock
Ships from Rochester Electronics, LLC