
TLV2244ID | |
|---|---|
DigiKey Part Number | 296-TLV2244ID-ND |
Manufacturer | |
Manufacturer Product Number | TLV2244ID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2244ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.002V/µs | |
Gain Bandwidth Product | 5.5 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1µA (x4 Channels) | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱277.50000 | ₱277.50 |
| 10 | ₱211.04500 | ₱2,110.45 |
| 50 | ₱184.31920 | ₱9,215.96 |
| 100 | ₱176.05360 | ₱17,605.36 |
| 250 | ₱167.32120 | ₱41,830.30 |
| 500 | ₱162.05938 | ₱81,029.69 |
| 1,000 | ₱157.72770 | ₱157,727.70 |
| 2,500 | ₱153.15546 | ₱382,888.65 |

