
TLV2462ID | |
|---|---|
DigiKey Part Number | 296-7562-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2462ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2462ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱176.27000 | ₱176.27 |
| 10 | ₱131.66500 | ₱1,316.65 |
| 75 | ₱110.52480 | ₱8,289.36 |
| 150 | ₱105.61393 | ₱15,842.09 |
| 300 | ₱101.56450 | ₱30,469.35 |
| 525 | ₱98.82577 | ₱51,883.53 |
| 1,050 | ₱95.97929 | ₱100,778.25 |
| 2,550 | ₱93.05797 | ₱237,297.82 |
| 5,025 | ₱91.26722 | ₱458,617.78 |

