TPIC44L02DB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: ₱84.61370
Datasheet
Low-Side Gate Driver IC Non-Inverting 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC44L02DB

DigiKey Part Number
296-10868-5-ND
Manufacturer
Manufacturer Product Number
TPIC44L02DB
Description
IC GATE DRVR LOW-SIDE 24SSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPIC44L02DB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
4
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1.2mA, 1.2mA
Input Type
Non-Inverting
Rise / Fall Time (Typ)
3.5µs, 3µs
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23,857 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

23,857In Stock
Ships from Rochester Electronics, LLC