
TPS2046BD | |
|---|---|
DigiKey Part Number | 296-34584-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2046BD |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2046BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱135.77000 | ₱135.77 |
| 10 | ₱100.46100 | ₱1,004.61 |
| 75 | ₱83.74320 | ₱6,280.74 |
| 150 | ₱79.85260 | ₱11,977.89 |
| 300 | ₱76.64880 | ₱22,994.64 |
| 525 | ₱74.48061 | ₱39,102.32 |
| 1,050 | ₱72.22734 | ₱75,838.71 |
| 2,550 | ₱69.91450 | ₱178,281.98 |
| 5,025 | ₱68.49708 | ₱344,197.83 |

