Power Over Ethernet Controller 8 Channel 802.3af (PoE) 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2383APM

DigiKey Part Number
296-15873-ND
Manufacturer
Manufacturer Product Number
TPS2383APM
Description
IC POE CNTRL 8 CHANNEL 64LQFP
Customer Reference
Detailed Description
Power Over Ethernet Controller 8 Channel 802.3af (PoE) 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TPS2383APM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
Controller (PSE)
Number of Channels
8
Power - Max
15.4 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
3V ~ 3.6V, 44V ~ 57V
Current - Supply
5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 3,333 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PHP
Tray
QuantityUnit PriceExt Price
160₱828.96575₱132,634.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,333In Stock
Ships from Rochester Electronics, LLC