
TS3L301DGG | |
|---|---|
DigiKey Part Number | 296-34690-5-ND |
Manufacturer | |
Manufacturer Product Number | TS3L301DGG |
Description | IC ETHERNET SWITCH 16X8 48TSSOP |
Customer Reference | |
Detailed Description | Networking Switch IC 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L301DGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 8 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 900MHz | |
Features | 10/100,1000 Base-T, LVDS, LVPECL | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱253.68000 | ₱253.68 |
| 10 | ₱192.40600 | ₱1,924.06 |
| 40 | ₱170.55125 | ₱6,822.05 |
| 120 | ₱158.34342 | ₱19,001.21 |




