


UA78L09ACLPE3 | |
|---|---|
DigiKey Part Number | 296-50338-ND |
Manufacturer | |
Manufacturer Product Number | UA78L09ACLPE3 |
Description | IC REG LINEAR 9V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L09ACLPE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.06000 | ₱72.06 |
| 10 | ₱52.34400 | ₱523.44 |
| 25 | ₱47.35400 | ₱1,183.85 |
| 100 | ₱41.87560 | ₱4,187.56 |
| 250 | ₱39.26488 | ₱9,816.22 |
| 500 | ₱37.69038 | ₱18,845.19 |
| 1,000 | ₱36.39458 | ₱36,394.58 |
| 3,000 | ₱34.79288 | ₱104,378.64 |

