Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN5RK501B-TR-FE

DigiKey Part Number
2129-RN5RK501B-TR-FETR-ND - Tape & Reel (TR)
2129-RN5RK501B-TR-FECT-ND - Cut Tape (CT)
2129-RN5RK501B-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN5RK501B-TR-FE
Description
DCDC CONVERTER 8V INPUT VFM STEP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V
Frequency - Switching
100kHz
Duty Cycle (Max)
55%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
5₱44.66200₱223.31
10₱43.94800₱439.48
25₱42.99520₱1,074.88
50₱42.30440₱2,115.22
100₱41.61350₱4,161.35
250₱40.72744₱10,181.86
500₱40.06524₱20,032.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱38.40241₱115,207.23
6,000₱37.77614₱226,656.84
9,000₱37.41447₱336,730.23
15,000₱36.96300₱554,445.00
Manufacturers Standard Package