MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 256-PBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPC850ZT66BU

DigiKey Part Number
2156-XPC850ZT66BU-ND
Manufacturer
Motorola
Manufacturer Product Number
XPC850ZT66BU
Description
IC MPU MPC8XX 66MHZ 256BGA
Customer Reference
Detailed Description
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 256-PBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
XPC850ZT66BU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Motorola
Series
Packaging
Bulk
Part Status
Active
Core Processor
MPC8xx
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
66MHz
Co-Processors/DSP
Communications; CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10Mbps (1)
SATA
-
USB
USB 1.x (1)
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 95°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-PBGA (23x23)
Additional Interfaces
HDLC/SDLC, I2C, IrDA, PCMCIA-ATA, TDM, UART/USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:55
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
9₱2,054.47556₱18,490.28