Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2029FHAT2LR

DigiKey Part Number
846-2SA2029FHAT2LRTR-ND - Tape & Reel (TR)
846-2SA2029FHAT2LRCT-ND - Cut Tape (CT)
846-2SA2029FHAT2LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2029FHAT2LR
Description
TRANS PNP 50V 0.15A VMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150 mW
Mfr
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-723
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Supplier Device Package
VMT3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2029T2LRRohm Semiconductor7832SA2029T2LRCT-ND₱20.84000Parametric Equivalent
In-Stock: 83
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱13.28000₱132.80
100₱8.33100₱833.10
500₱6.17058₱3,085.29
1,000₱5.47026₱5,470.26
2,000₱4.88013₱9,760.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱3.96365₱31,709.20
16,000₱3.61100₱57,776.00
24,000₱3.43127₱82,350.48
40,000₱3.22929₱129,171.60
56,000₱3.10966₱174,140.96
80,000₱2.99338₱239,470.40
Manufacturers Standard Package