Similar
Similar
Similar

2SB1308T100R | |
|---|---|
DigiKey Part Number | 2SB1308T100RTR-ND - Tape & Reel (TR) 2SB1308T100RCT-ND - Cut Tape (CT) 2SB1308T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1308T100R |
Description | TRANS PNP 20V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3 A 120MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 150mA, 1.5A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱22.67009 | ₱22,670.09 |
| 2,000 | ₱20.75437 | ₱41,508.74 |
| 3,000 | ₱19.77794 | ₱59,333.82 |
| 5,000 | ₱18.68084 | ₱93,404.20 |
| 7,000 | ₱18.03114 | ₱126,217.98 |
| 10,000 | ₱17.39974 | ₱173,997.40 |
| 25,000 | ₱17.12063 | ₱428,015.75 |




