
2SAR554RTL | |
|---|---|
DigiKey Part Number | 2SAR554RTLTR-ND - Tape & Reel (TR) 2SAR554RTLCT-ND - Cut Tape (CT) 2SAR554RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR554RTL |
Description | TRANS PNP 80V 1.5A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 340MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR554RTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 340MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.66811 | ₱41,004.33 |

