Bipolar (BJT) Transistor PNP 12 V 1.5 A 400MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1689T106

DigiKey Part Number
2SB1689T106TR-ND - Tape & Reel (TR)
2SB1689T106CT-ND - Cut Tape (CT)
2SB1689T106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1689T106
Description
TRANS PNP 12V 1.5A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 1.5 A 400MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1689T106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
200 mW
Frequency - Transition
400MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,778
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱22.98600₱229.86
100₱14.68500₱1,468.50
500₱11.11084₱5,555.42
1,000₱9.95616₱9,956.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.48786₱25,463.58
6,000₱7.74765₱46,485.90
9,000₱7.37050₱66,334.50
15,000₱6.94659₱104,198.85
21,000₱6.69555₱140,606.55
30,000₱6.45159₱193,547.70
75,000₱6.17831₱463,373.25
Manufacturers Standard Package