
2SB1689T106 | |
|---|---|
DigiKey Part Number | 2SB1689T106TR-ND - Tape & Reel (TR) 2SB1689T106CT-ND - Cut Tape (CT) 2SB1689T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1689T106 |
Description | TRANS PNP 12V 1.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1.5 A 400MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1689T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.98600 | ₱229.86 |
| 100 | ₱14.68500 | ₱1,468.50 |
| 500 | ₱11.11084 | ₱5,555.42 |
| 1,000 | ₱9.95616 | ₱9,956.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.48786 | ₱25,463.58 |
| 6,000 | ₱7.74765 | ₱46,485.90 |
| 9,000 | ₱7.37050 | ₱66,334.50 |
| 15,000 | ₱6.94659 | ₱104,198.85 |
| 21,000 | ₱6.69555 | ₱140,606.55 |
| 30,000 | ₱6.45159 | ₱193,547.70 |
| 75,000 | ₱6.17831 | ₱463,373.25 |

