
2SC4098T106P | |
|---|---|
DigiKey Part Number | 846-2SC4098T106PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC4098T106P |
Description | RF TRANS NPN 25V 300MHZ UMT3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 50mA 300MHz 200mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4098T106P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 300MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.21380 | ₱15,641.40 |
| 6,000 | ₱5.04954 | ₱30,297.24 |
| 9,000 | ₱4.96733 | ₱44,705.97 |
| 15,000 | ₱4.87619 | ₱73,142.85 |
| 21,000 | ₱4.82298 | ₱101,282.58 |
| 30,000 | ₱4.77176 | ₱143,152.80 |
| 75,000 | ₱4.66150 | ₱349,612.50 |


