2SD1757KT146R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,200
Unit Price: ₱72.06000
Datasheet
Bipolar (BJT) Transistor NPN 15 V 500 mA 150MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1757KT146R

DigiKey Part Number
2SD1757KT146RTR-ND - Tape & Reel (TR)
2SD1757KT146RCT-ND - Cut Tape (CT)
2SD1757KT146RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1757KT146R
Description
TRANS NPN 15V 0.5A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 500 mA 150MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SD1757KT146R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱28.76300₱287.63
100₱18.54980₱1,854.98
500₱14.15266₱7,076.33
1,000₱12.73477₱12,734.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱10.93140₱32,794.20
Manufacturers Standard Package