Bipolar (BJT) Transistor NPN 120 V 2 A 80MHz 1 W Through Hole ATV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1857TV2R

DigiKey Part Number
2SD1857TV2R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SD1857TV2R
Description
TRANS NPN 120V 2A ATV
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 2 A 80MHz 1 W Through Hole ATV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
2V @ 100mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 5V
Power - Max
1 W
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
ATV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.