Similar
Similar
Similar

2SD1980TL | |
|---|---|
DigiKey Part Number | 2SD1980TLTR-ND - Tape & Reel (TR) 2SD1980TLCT-ND - Cut Tape (CT) 2SD1980TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1980TL |
Description | TRANS NPN DARL 100V 2A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1980TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 1A, 2V | |
Power - Max | 10 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 10 | ₱56.27500 | ₱562.75 |
| 100 | ₱37.42120 | ₱3,742.12 |
| 500 | ₱29.34028 | ₱14,670.14 |
| 1,000 | ₱26.73855 | ₱26,738.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱23.92243 | ₱59,806.07 |
| 5,000 | ₱22.18214 | ₱110,910.70 |
| 7,500 | ₱21.29564 | ₱159,717.30 |
| 12,500 | ₱20.91691 | ₱261,461.38 |




