Similar
Similar

2SD2670TL | |
|---|---|
DigiKey Part Number | 846-2SD2670TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD2670TL |
Description | TRANS NPN 12V 3A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 3 A 360MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2670TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 30mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.58550 | ₱37,756.50 |
| 6,000 | ₱11.56808 | ₱69,408.48 |
| 9,000 | ₱11.04983 | ₱99,448.47 |
| 15,000 | ₱10.46738 | ₱157,010.70 |
| 21,000 | ₱10.12256 | ₱212,573.76 |
| 30,000 | ₱9.97463 | ₱299,238.90 |



