


BA17812CP-E2 | |
|---|---|
DigiKey Part Number | BA17812CP-E2TR-ND - Tape & Reel (TR) BA17812CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA17812CP-E2 |
Description | IC REG LINEAR 12V 1A TO220CP-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 63dB (120Hz) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Cropped Leads |
Voltage - Input (Max) 27V | Supplier Device Package TO-220CP-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDJ2FC0WFP-E2 | Rohm Semiconductor | 1,960 | BDJ2FC0WFP-E2CT-ND | ₱48.24000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱93.49000 | ₱93.49 |
| 10 | ₱68.54200 | ₱685.42 |
| 25 | ₱62.19400 | ₱1,554.85 |

