



BA17818FP-E2 | |
|---|---|
DigiKey Part Number | 846-BA17818FP-E2TR-ND - Tape & Reel (TR) 846-BA17818FP-E2CT-ND - Cut Tape (CT) 846-BA17818FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA17818FP-E2 |
Description | IC REG LINEAR 18V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 33V | |
Voltage - Output (Min/Fixed) | 18V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68.48000 | ₱68.48 |
| 10 | ₱49.60500 | ₱496.05 |
| 25 | ₱44.82920 | ₱1,120.73 |
| 100 | ₱39.60670 | ₱3,960.67 |
| 250 | ₱37.11156 | ₱9,277.89 |
| 500 | ₱35.60970 | ₱17,804.85 |
| 1,000 | ₱34.37286 | ₱34,372.86 |

