BA4560 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,519
Unit Price: ₱32.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,843
Unit Price: ₱70.86000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 3,616
Unit Price: ₱61.93000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4
Unit Price: ₱64.91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18,456
Unit Price: ₱30.97000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4560

DigiKey Part Number
BA4560-ND
Manufacturer
Manufacturer Product Number
BA4560
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
BA4560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
-
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes