


BA78M08FP-E2 | |
|---|---|
DigiKey Part Number | BA78M08FP-E2TR-ND - Tape & Reel (TR) BA78M08FP-E2CT-ND - Cut Tape (CT) BA78M08FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA78M08FP-E2 |
Description | IC REG LINEAR 8V 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA78M08FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 800 µA | |
PSRR | 69dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱36.08700 | ₱360.87 |
| 25 | ₱32.46680 | ₱811.67 |
| 100 | ₱28.50660 | ₱2,850.66 |
| 250 | ₱26.62124 | ₱6,655.31 |
| 500 | ₱25.48502 | ₱12,742.51 |
| 1,000 | ₱24.54889 | ₱24,548.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱23.77832 | ₱47,556.64 |
| 4,000 | ₱23.14411 | ₱92,576.44 |
| 6,000 | ₱22.82661 | ₱136,959.66 |
| 10,000 | ₱22.47459 | ₱224,745.90 |
| 14,000 | ₱22.26898 | ₱311,765.72 |
| 20,000 | ₱22.07117 | ₱441,423.40 |


