
BC858BHZGT116 | |
|---|---|
DigiKey Part Number | 846-BC858BHZGT116TR-ND - Tape & Reel (TR) 846-BC858BHZGT116CT-ND - Cut Tape (CT) 846-BC858BHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858BHZGT116 |
Description | TRANS PNP 30V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 30 V 100 mA 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 5V | |
Power - Max | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱10.24300 | ₱102.43 |
| 100 | ₱6.37190 | ₱637.19 |
| 500 | ₱4.69254 | ₱2,346.27 |
| 1,000 | ₱4.14885 | ₱4,148.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.45450 | ₱10,363.50 |
| 6,000 | ₱3.10414 | ₱18,624.84 |
| 9,000 | ₱2.92543 | ₱26,328.87 |
| 15,000 | ₱2.72437 | ₱40,865.55 |
| 21,000 | ₱2.60526 | ₱54,710.46 |
| 30,000 | ₱2.48945 | ₱74,683.50 |
| 75,000 | ₱2.23518 | ₱167,638.50 |
| 150,000 | ₱2.07806 | ₱311,709.00 |

