
BD28411MUV-EVK-001 | |
|---|---|
DigiKey Part Number | BD28411MUV-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD28411MUV-EVK-001 |
Description | EVAL BOARD FOR BD28411 |
Customer Reference | |
Detailed Description | BD28411 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 9W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 13V | |
Utilized IC / Part | BD28411 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

