
BD433U2EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD433U2EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD433U2EFJ-CE2CT-ND - Cut Tape (CT) 846-BD433U2EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433U2EFJ-CE2 |
Description | IC REG LIN 3.3V 200MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.06000 | ₱72.06 |
| 10 | ₱52.10600 | ₱521.06 |
| 25 | ₱47.13960 | ₱1,178.49 |
| 100 | ₱41.69100 | ₱4,169.10 |
| 250 | ₱39.08624 | ₱9,771.56 |
| 500 | ₱37.51770 | ₱18,758.85 |
| 1,000 | ₱36.22605 | ₱36,226.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱34.86248 | ₱87,156.20 |
| 5,000 | ₱34.04080 | ₱170,204.00 |
| 7,500 | ₱33.62931 | ₱252,219.82 |
| 12,500 | ₱33.17349 | ₱414,668.62 |
| 17,500 | ₱32.90696 | ₱575,871.80 |

