
BD45461G-TR | |
|---|---|
DigiKey Part Number | BD45461GTR-ND - Tape & Reel (TR) BD45461GCT-ND - Cut Tape (CT) BD45461GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45461G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD45461G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 90ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱28.16700 | ₱281.67 |
| 25 | ₱25.27320 | ₱631.83 |
| 100 | ₱22.09900 | ₱2,209.90 |
| 250 | ₱20.57808 | ₱5,144.52 |
| 500 | ₱19.66102 | ₱9,830.51 |
| 1,000 | ₱18.90713 | ₱18,907.13 |

