Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BD4846G-TR | |
|---|---|
DigiKey Part Number | BD4846GTR-ND - Tape & Reel (TR) BD4846GCT-ND - Cut Tape (CT) BD4846GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4846G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.01349 | ₱27,040.47 |
| 6,000 | ₱8.75544 | ₱52,532.64 |
| 9,000 | ₱8.62615 | ₱77,635.35 |
| 15,000 | ₱8.48290 | ₱127,243.50 |
| 21,000 | ₱8.39922 | ₱176,383.62 |
| 30,000 | ₱8.31870 | ₱249,561.00 |


