BD48E34G-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,811
Unit Price: ₱21.44000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 8,990
Unit Price: ₱36.33000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,939
Unit Price: ₱25.01000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD48E34G-TR

DigiKey Part Number
BD48E34G-TR-ND - Tape & Reel (TR)
BD48E34G-CT-ND - Cut Tape (CT)
BD48E34G-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD48E34G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.68362₱29,050.86
6,000₱9.40969₱56,458.14
9,000₱9.27260₱83,453.40
15,000₱9.12060₱136,809.00
21,000₱9.03178₱189,667.38
30,000₱8.94640₱268,392.00
Manufacturers Standard Package