Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BD48E45G-TR | |
|---|---|
DigiKey Part Number | BD48E45G-TR-ND - Tape & Reel (TR) BD48E45G-CT-ND - Cut Tape (CT) BD48E45G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48E45G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.68362 | ₱29,050.86 |
| 6,000 | ₱9.40969 | ₱56,458.14 |
| 9,000 | ₱9.27260 | ₱83,453.40 |
| 15,000 | ₱9.12060 | ₱136,809.00 |
| 21,000 | ₱9.03178 | ₱189,667.38 |
| 30,000 | ₱8.94640 | ₱268,392.00 |


