
BD50C0AWFP2-CE2 | |
|---|---|
DigiKey Part Number | 846-BD50C0AWFP2-CE2TR-ND - Tape & Reel (TR) 846-BD50C0AWFP2-CE2CT-ND - Cut Tape (CT) 846-BD50C0AWFP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50C0AWFP2-CE2 |
Description | IC REG LINEAR 5V 1A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱200.68000 | ₱200.68 |
| 10 | ₱150.90000 | ₱1,509.00 |
| 25 | ₱138.44200 | ₱3,461.05 |
| 100 | ₱124.72150 | ₱12,472.15 |
| 250 | ₱118.17816 | ₱29,544.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱114.23358 | ₱57,116.79 |
| 1,000 | ₱110.98691 | ₱110,986.91 |
| 1,500 | ₱109.36119 | ₱164,041.79 |
| 2,500 | ₱107.55969 | ₱268,899.23 |
| 3,500 | ₱106.50722 | ₱372,775.27 |
| 5,000 | ₱105.49473 | ₱527,473.65 |

