
BD12732FJ-GE2 | |
|---|---|
DigiKey Part Number | 846-BD12732FJ-GE2TR-ND - Tape & Reel (TR) 846-BD12732FJ-GE2CT-ND - Cut Tape (CT) 846-BD12732FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12732FJ-GE2 |
Description | LOW SUPPLY CURRENT INPUT/OUTPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 580µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱47.52100 | ₱475.21 |
| 25 | ₱42.92360 | ₱1,073.09 |
| 100 | ₱37.89170 | ₱3,789.17 |
| 250 | ₱35.49420 | ₱8,873.55 |
| 500 | ₱34.04592 | ₱17,022.96 |
| 1,000 | ₱32.85493 | ₱32,854.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱31.59699 | ₱78,992.48 |
| 5,000 | ₱30.83880 | ₱154,194.00 |
| 7,500 | ₱30.45935 | ₱228,445.12 |
| 12,500 | ₱30.03883 | ₱375,485.38 |
| 17,500 | ₱29.79297 | ₱521,376.98 |

