Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5246G-2MTR

DigiKey Part Number
BD5246G-2MTR-ND - Tape & Reel (TR)
BD5246G-2MCT-ND - Cut Tape (CT)
BD5246G-2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5246G-2MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,649
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱17.98400₱179.84
25₱16.00720₱400.18
100₱13.87520₱1,387.52
250₱12.85328₱3,213.32
500₱12.23752₱6,118.76
1,000₱11.73016₱11,730.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱11.10330₱33,309.90
6,000₱10.79671₱64,780.26
9,000₱10.64324₱95,789.16
15,000₱10.47310₱157,096.50
21,000₱10.37370₱217,847.70
30,000₱10.27807₱308,342.10
Manufacturers Standard Package