MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BD52E45G-TR | |
|---|---|
DigiKey Part Number | BD52E45G-TR-ND - Tape & Reel (TR) BD52E45G-CT-ND - Cut Tape (CT) BD52E45G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E45G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD52E45G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.68625 | ₱32,058.75 |
| 6,000 | ₱10.38929 | ₱62,335.74 |
| 9,000 | ₱10.24048 | ₱92,164.32 |
| 15,000 | ₱10.07566 | ₱151,134.90 |
| 21,000 | ₱9.97930 | ₱209,565.30 |
| 30,000 | ₱9.88671 | ₱296,601.30 |



