Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD53E30G-MTR

DigiKey Part Number
846-BD53E30G-MTR-ND - Tape & Reel (TR)
846-BD53E30G-MCT-ND - Cut Tape (CT)
846-BD53E30G-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD53E30G-MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Rohm Semiconductor
Reset
Active Low
Series
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
5-SSOP
Voltage - Threshold
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD4930G-TRRohm Semiconductor985BD4930GCT-ND₱22.03000Parametric Equivalent
BD49E30G-MTRRohm Semiconductor1,270846-BD49E30G-MCT-ND₱36.33000Parametric Equivalent
BD49E30G-TRRohm Semiconductor379BD49E30G-TRCT-ND₱19.65000Parametric Equivalent
BD5330G-2MTRRohm Semiconductor1,414846-BD5330G-2MCT-ND₱26.80000Parametric Equivalent
BD53E30G-TRRohm Semiconductor2,979BD53E30G-CT-ND₱25.61000Parametric Equivalent
In-Stock: 2,738
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱25.72600₱257.26
25₱23.08160₱577.04
100₱20.13390₱2,013.39
250₱18.72968₱4,682.42
500₱17.88406₱8,942.03
1,000₱17.60774₱17,607.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱17.60774₱52,823.22
Manufacturers Standard Package