Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Choosing the Right Motor Driver

BD63710AEFV-E2

DigiKey Part Number
846-BD63710AEFV-E2TR-ND - Tape & Reel (TR)
846-BD63710AEFV-E2CT-ND - Cut Tape (CT)
846-BD63710AEFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63710AEFV-E2
Description
IC MTR DRV BIPLR 19-28V 28HTSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD63710AEFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
700mA
Voltage - Supply
19V ~ 28V
Voltage - Load
19V ~ 28V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,395
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱150.66000₱150.66
10₱112.01400₱1,120.14
25₱102.33080₱2,558.27
100₱91.73080₱9,173.08
250₱86.67620₱21,669.05
500₱83.62606₱41,813.03
1,000₱81.11722₱81,117.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱78.46808₱196,170.20
5,000₱76.87119₱384,355.95
7,500₱76.07187₱570,539.03
Manufacturers Standard Package