
BD70GA3WNUX-TR | |
|---|---|
DigiKey Part Number | 846-BD70GA3WNUX-TR-ND - Tape & Reel (TR) 846-BD70GA3WNUX-CT-ND - Cut Tape (CT) 846-BD70GA3WNUX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD70GA3WNUX-TR |
Description | IC REG LIN 7V 300MA VSON008X2030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱18.34676 | ₱73,387.04 |
| 8,000 | ₱17.91532 | ₱143,322.56 |
| 12,000 | ₱17.69920 | ₱212,390.40 |
| 20,000 | ₱17.45988 | ₱349,197.60 |
| 28,000 | ₱17.31997 | ₱484,959.16 |

