
BD71L4LHFV-1GTR | |
|---|---|
DigiKey Part Number | 846-BD71L4LHFV-1GTR-ND - Tape & Reel (TR) 846-BD71L4LHFV-1GTRCT-ND - Cut Tape (CT) 846-BD71L4LHFV-1GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD71L4LHFV-1GTR |
Description | IC DETECTOR OVER VOLT 5HVSOF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD71L4LHFV-1GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.05V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱20.36600 | ₱203.66 |
| 25 | ₱18.17480 | ₱454.37 |
| 100 | ₱15.77480 | ₱1,577.48 |
| 250 | ₱14.63740 | ₱3,659.35 |
| 500 | ₱13.94900 | ₱6,974.50 |
| 1,000 | ₱13.38327 | ₱13,383.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.68435 | ₱38,053.05 |
| 6,000 | ₱12.34233 | ₱74,053.98 |
| 9,000 | ₱12.17096 | ₱109,538.64 |
| 15,000 | ₱11.98110 | ₱179,716.50 |
| 21,000 | ₱11.87016 | ₱249,273.36 |
| 30,000 | ₱11.76343 | ₱352,902.90 |

