


BD733U2EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD733U2EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD733U2EFJ-CE2CT-ND - Cut Tape (CT) 846-BD733U2EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD733U2EFJ-CE2 |
Description | IC REG LIN 3.3V 200MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 63dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.64000 | ₱100.64 |
| 10 | ₱73.90200 | ₱739.02 |
| 25 | ₱67.19640 | ₱1,679.91 |
| 100 | ₱59.78820 | ₱5,978.82 |
| 250 | ₱56.26044 | ₱14,065.11 |
| 500 | ₱54.13214 | ₱27,066.07 |
| 1,000 | ₱52.38197 | ₱52,381.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱50.53365 | ₱126,334.12 |
| 5,000 | ₱49.41995 | ₱247,099.75 |
| 7,500 | ₱48.86220 | ₱366,466.50 |

