
BD7695FJ-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BD7695FJ-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD7695FJ-EVK-001 |
Description | EVAL BOARD FOR BD7695 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD7695 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | BD7695 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Power Supply | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,330.86000 | ₱13,330.86 |



